There are no models available for this part yet.
Overview of EC95G503ZN by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EC95G503ZN by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC6259
|
Newark | Thermistor, Ntc, 50K, Wire Leaded, Resistance (25°C):50Kohm, Product Range:Ec95 Series, B-Constant:4252K, Operating Temperature Min:-80°C, Operating Temperature Max:150°C, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Amphenol Advanced Sensors EC95G503ZN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 | Buy Now | |
DISTI #
71287012
|
RS | Sensor, Epoxy Coated, 0.008 | Amphenol Advanced Sensors EC95G503ZN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 / $7.3700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$5.3500 | Buy Now | ||
DISTI #
AASEC95G503ZN
|
Heilind Electronics | EPOXY COATED, 0.008OD LEADS, 5 | Americas - 0 in Stock |
|
Buy Now |