Part Details for EC95Y103WN by Amphenol Advanced Sensors
Overview of EC95Y103WN by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC95Y103WN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7799
|
Newark | Ntc Thermistor, 10Kohm, Wire Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors EC95Y103WN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$4.5600 / $7.1100 | Buy Now |
DISTI #
71287014
|
RS | Sensor, Epoxy Coated, 0.008 | Amphenol Advanced Sensors EC95Y103WN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0400 / $4.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.4500 | Buy Now |
DISTI #
AASEC95Y103WN
|
Heilind Electronics | EPOXY COATED, 0.008OD LEADS, 1 | Americas - 0 in Stock |
|
Buy Now |