There are no models available for this part yet.
Overview of EC9880-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EC9880-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC1888
|
Newark | Wire Labels&markers Zhd-Sce-6.4-50-9 |Raychem Te Connectivity EC9880-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $3.9700 | Buy Now | |
DISTI #
EC9880-000
|
Avnet Americas | Heat Shrink Tubing Identification Marker 2:1 6.4 mm Expanded Inside Diameter 50 mm Sleeve Length White Bulk - Boxed Product (Development Kits) (Alt: EC9880-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Box | 0 |
|
RFQ | ||
DISTI #
RYCZHD-SCE-6.4-50-9
|
Heilind Electronics | EC9880-000 | Americas - 0 in Stock |
|
$0.9569 / $1.2858 | Buy Now | |
Onlinecomponents.com | ZHD-SCE-6.4-50-9 RoHS: Compliant |
2250 In Stock |
|
$1.3700 / $2.3200 | Buy Now | ||
DISTI #
RYCZHD-SCE-6.4-50-9
|
Interstate Connecting Components | EC9880-000 | 0 |
|
$0.9569 / $1.2858 | Buy Now | |
DISTI #
000000000005428501
|
Sager | Wire Labels & Markers ZHD-SCE-6.4-50-9 Min Qty: 1000 | 0 |
|
$0.5198 / $1.2700 | Buy Now | |
DISTI #
EC9880-000
|
Avnet Abacus | (Alt: EC9880-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | ZHD-SCE-6.4-50-9 RoHS: Compliant |
2250 In Stock |
|
$1.3700 / $2.3200 | Buy Now |