-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7518
|
Newark | Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-0JHG101B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 / $0.0560 | Buy Now |
DISTI #
ECA-0JHG101B-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V RADIAL Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECA-0JHG101B
|
Avnet Americas | Cap Aluminum 100uF 6.3V 20% Radial 105°C Ammo Pack - Ammo Pack (Alt: ECA-0JHG101B) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0321 / $0.0364 | Buy Now |
DISTI #
667-ECA-0JHG101B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 0 |
|
$0.0330 / $0.2200 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 5mm 91mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0338 / $0.0427 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 6.3V 20% (5 X 11mm) Radial 5mm 91mA 1000h 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0338 / $0.0427 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy