-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7519
|
Newark | Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-0JHG101I Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0610 | Buy Now |
DISTI #
ECA-0JHG101I-ND
|
DigiKey | CAP ALUM 100UF 20% 6.3V RADIAL Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0579 | Buy Now |
DISTI #
ECA-0JHG101I
|
Avnet Americas | Cap Aluminum 100uF 6.3V 20% Radial 105°C Ammo Pack - Ammo Pack (Alt: ECA-0JHG101I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0389 / $0.0441 | Buy Now |
DISTI #
667-ECA-0JHG101I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 0 |
|
$0.0610 / $0.2700 | Order Now |
DISTI #
V79:2366_25081601
|
Arrow Electronics | Cap Aluminum Lytic 100uF 6.3V 20%( 5 X 11mm) Radial 2.5mm 91mA 1000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 1890 |
|
$0.0288 / $0.0513 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0371 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 6.3V 20% Radial 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0404 / $0.0517 | Buy Now |
DISTI #
50959638
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20%( 5 X 11mm) Radial 2.5mm 91mA 1000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1840 | Americas - 1890 |
|
$0.0288 | Buy Now |
DISTI #
ECA-0JHG101I
|
Avnet Americas | Cap Aluminum 100uF 6.3V 20% Radial 105°C Ammo Pack - Ammo Pack (Alt: ECA-0JHG101I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0389 / $0.0441 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 6.3V 20% Radial 105°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0404 / $0.0517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy