-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH1730
|
Newark | Cap 47Uf 16Vdc 20% 5 X 11Mm Rdl 2.5Mm 130Ma 2000 Hr Rohs Compliant: Yes |Panasonic ECA-1CM470I Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 | Buy Now |
DISTI #
P19515CT-ND
|
DigiKey | CAP ALUM 47UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
16391 In Stock |
|
$0.0282 / $0.2300 | Buy Now |
DISTI #
ECA-1CM470I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-1CM470I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
667-ECA-1CM470I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant | 7275 |
|
$0.0280 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0252 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2.5mm 130mA 2000h 85°C Automotive Ammo RoHS: Compliant |
1537 In Stock |
|
$0.0274 / $0.0581 | Buy Now |
DISTI #
ECA-1CM470I
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 6000 In Stock |
|
$0.0248 / $0.0396 | Buy Now |
DISTI #
ECA-1CM470I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 16 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-1CM470I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0264 / $0.0299 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2.5mm 130mA 2000h 85°C Automotive Ammo RoHS: Compliant |
1537 In Stock |
|
$0.0274 / $0.0581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy