-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T5015
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 20%, 50V, Radial, Capacitance:330Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic ECA-1HM331 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 186 |
|
$0.2210 / $0.5720 | Buy Now |
DISTI #
P5184-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
22050 In Stock |
|
$0.1480 / $0.5700 | Buy Now |
DISTI #
ECA-1HM331
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-1HM331) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.1226 / $0.1388 | Buy Now |
DISTI #
667-ECA-1HM331
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V RoHS: Compliant | 5543 |
|
$0.1390 / $0.4800 | Buy Now |
DISTI #
70255880
|
RS | Capacitor, Alum Electrolytic, Cap 330 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,10x16,Bulk | Panasonic Electronic Components ECA-1HM331 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2353 |
|
$0.2070 / $0.2960 | Buy Now |
|
Future Electronics | M Series 50 V 330 uF Ø 10 x 16 mm LS=5 mm 85 °C Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1140Bag |
|
$0.1250 / $0.1470 | Buy Now |
|
Onlinecomponents.com | Electrolytic Aluminum Capacitor - 330 µF - 50 V - 20% - 10 X 16mm - Radial - 5 mm - 500 mA - 2000h - 85°C. RoHS: Compliant |
11206 In Stock |
|
$0.1224 / $0.1557 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
DISTI #
ECA-1HM331
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 69400 In Stock |
|
$0.1220 / $0.1530 | Buy Now |
DISTI #
ECA-1HM331
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-1HM331) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.1226 / $0.1388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy