-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7760
|
Newark | Al Lytic Cap, Radial M Series, 85C Rohs Compliant: Yes |Panasonic ECA-1JM330I Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now |
DISTI #
ECA-1JM330I-ND
|
DigiKey | CAP ALUM 33UF 20% 63V RADIAL Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECA-1JM330I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 63 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-1JM330I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0342 / $0.0387 | Buy Now |
DISTI #
667-ECA-1JM330I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant | 0 |
|
$0.0350 / $0.2400 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0359 / $0.0454 | Buy Now |
DISTI #
ECA-1JM330I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 63 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-1JM330I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0342 / $0.0387 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 130mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0359 / $0.0454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy