-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7786
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic ECA-1VM221B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 915 |
|
$0.0950 | Buy Now |
DISTI #
97W6872
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Radial, Full Reel, Capacitance:220Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic ECA-1VM221B Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1140 | Buy Now |
DISTI #
P10384TB-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Box (TB) |
4000 In Stock |
|
$0.0627 / $0.0916 | Buy Now |
DISTI #
ECA-1VM221B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-1VM221B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0666 / $0.0754 | Buy Now |
DISTI #
667-ECA-1VM221B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 35V ELECT M RADIAL RoHS: Compliant | 1311 |
|
$0.0640 / $0.3800 | Buy Now |
DISTI #
70255934
|
RS | Capacitor, Alum Lytic, Cap 220 uF, Tol 20%,Vol-Rtg 35 VDC, Radial,8x11.5,Tape&Box | Panasonic Electronic Components ECA-1VM221B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 3000 |
|
$0.1210 | Buy Now |
|
Future Electronics | M Series 35 V 220 uF Ø 8 x 11.5 mm LS=5 mm 85 °C Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0667 / $0.0768 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 5mm 350mA 2000h 85°C Ammo RoHS: Compliant |
42539 In Stock |
|
$0.0619 / $0.0866 | Buy Now |
|
Bristol Electronics | 1691 |
|
RFQ | ||
DISTI #
ECA-1VM221B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 35V ELECT M RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 4000 In Stock |
|
$0.0660 / $0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy