-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9209
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 100V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Panasonic ECA-2AHG100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$0.1270 / $0.3260 | Buy Now |
DISTI #
P5593-ND
|
DigiKey | CAP ALUM 10UF 20% 100V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0829 / $0.3700 | Buy Now |
DISTI #
ECA-2AHG100
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2AHG100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 9047 |
|
$0.0559 / $0.0592 | Buy Now |
DISTI #
667-ECA-2AHG100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 100V RoHS: Compliant | 6411 |
|
$0.0740 / $0.2800 | Buy Now |
DISTI #
70255947
|
RS | Capacitor, Alum Lytic, Cap 10 uF, Tol 20%,Vol-Rtg 100 VDC, Radial,6.3x11.2,Bulk | Panasonic Electronic Components ECA-2AHG100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3412 |
|
$0.1200 / $0.1710 | Buy Now |
|
Future Electronics | ECA-NHG Series 100 V 10 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.0716 / $0.0890 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 54mA 1000h 105°C Automotive Bulk RoHS: Compliant |
10000 In Stock |
|
$0.0668 / $0.1031 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 508 |
|
$0.0938 / $0.1875 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
DISTI #
ECA-2AHG100
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 100V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 34600 In Stock |
|
$0.0730 / $0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy