-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2AM330BJ-ND
|
DigiKey | CAP ALUM 33UF 20% 100V RADIAL Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECA-2AM330BJ
|
Avnet Americas | Cap Aluminum 33uF 100V 20% (8 X 11.5mm) Radial 145mA 2000 hr 85°C - Ammo Pack (Alt: ECA-2AM330BJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.0664 / $0.0752 | Buy Now |
DISTI #
667-ECA-2AM330BJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant | 0 |
|
$0.0680 / $0.3800 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 145mA 2000h 85°C RoHS: Compliant | 0 |
|
$0.0699 / $0.0882 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 145mA 2000h 85°C RoHS: Compliant | 0 |
|
$0.0699 / $0.0882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy