Part Details for ECA-2CHG010B by Panasonic Electronic Components
Overview of ECA-2CHG010B by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECA-2CHG010B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7839
|
Newark | Al Lytic Cap, Radial Nhg Series, 105C Rohs Compliant: Yes |Panasonic ECA-2CHG010B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1240 | Buy Now |
DISTI #
10-ECA-2CHG010BCT-ND
|
DigiKey | CAP ALUM 1UF 20% 160V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1577 In Stock |
|
$0.0652 / $0.3600 | Buy Now |
DISTI #
ECA-2CHG010B
|
Avnet Americas | Cap Aluminum 1uF 160V 20% (6.3 X 11.2mm) Radial 5mm 17mA 2000 hr 105°C Ammo Pack - Ammo Pack (Alt: ECA-2CHG010B) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0625 / $0.0707 | Buy Now |
DISTI #
667-ECA-2CHG010B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant | 3478 |
|
$0.0640 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks | 0 |
|
$0.0596 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1uF 160V 20% (6.3 X 11.2mm) Radial 5mm 17mA 2000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.0647 / $0.0830 | Buy Now |
DISTI #
ECA-2CHG010B
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0620 / $0.0640 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1uF 160V 20% (6.3 X 11.2mm) Radial 5mm 17mA 2000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.0647 / $0.0830 | Buy Now |
Part Details for ECA-2CHG010B
ECA-2CHG010B CAD Models
ECA-2CHG010B Part Data Attributes
|
ECA-2CHG010B
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ECA-2CHG010B
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |