-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7887
|
Newark | Al Lytic Cap, Radial M Series, 85C Rohs Compliant: Yes |Panasonic ECA-2DM330B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3190 | Buy Now |
DISTI #
ECA-2DM330B-ND
|
DigiKey | CAP ALUM 33UF 20% 200V RADIAL Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2261 | Buy Now |
DISTI #
ECA-2DM330B
|
Avnet Americas | Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 220mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECA-2DM330B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1653 / $0.1871 | Buy Now |
DISTI #
667-ECA-2DM330B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant | 648 |
|
$0.1880 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1575 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 220mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1715 / $0.2195 | Buy Now |
DISTI #
ECA-2DM330B
|
Avnet Americas | Cap Aluminum 33uF 200V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 220mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECA-2DM330B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1653 / $0.1871 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 200V 20% (10 X 20mm) Radial 5mm 220mA 2000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.1715 / $0.2195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy