-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P5874-ND
|
DigiKey | CAP ALUM 3.3UF 20% 450V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2282 In Stock |
|
$0.1898 / $0.6700 | Buy Now |
DISTI #
ECA-2WHG3R3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3.3 uF, 450 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2WHG3R3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1791 / $0.2028 | Buy Now |
DISTI #
667-ECA-2WHG3R3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3.3uF 450V RoHS: Compliant | 189 |
|
$0.1970 / $0.6700 | Buy Now |
DISTI #
E02:0323_01894024
|
Arrow Electronics | Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 21 Weeks Date Code: 2349 | Europe - 5200 |
|
$0.2536 | Buy Now |
DISTI #
70256023
|
RS | Capacitor, Alum Electrolytic, Cap 3.3 uF, Tol 20%,Vol-Rtg 450 VDC, Radial,10x16,Bulk | Panasonic Electronic Components ECA-2WHG3R3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.3030 / $0.4320 | Buy Now |
|
Future Electronics | ECA-NHG Series 450 V 3.3 uF Ø 10 x 16 mm LS=5 mm 105 °C Radial Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 200Bag |
|
$0.1910 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 41mA 2000h 105°C Automotive Bulk RoHS: Compliant |
2200 In Stock |
|
$0.1787 / $0.2658 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 2080 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 640 |
|
$0.2940 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy