-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7962
|
Newark | Al Lytic Cap, Radial M Series, 85C Rohs Compliant: Yes |Panasonic ECA-2WM010BJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1450 | Buy Now |
DISTI #
ECA-2WM010BJ-ND
|
DigiKey | CAP ALUM 1UF 20% 450V RADIAL TH Min Qty: 2000 Lead time: 21 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1044 | Buy Now |
DISTI #
ECA-2WM010BJ
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 450 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-2WM010BJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0721 / $0.0816 | Buy Now |
DISTI #
667-ECA-2WM010BJ
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series RoHS: Compliant | 0 |
|
$0.1020 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks | 0 |
|
$0.0687 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 37mA 2000h 85°C RoHS: Compliant | 0 |
|
$0.0719 / $0.0908 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 37mA 2000h 85°C RoHS: Compliant | 0 |
|
$0.0719 / $0.0908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy