-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K1132
|
Newark | Capacitor Alum Elec, 470Uf, 6.3V, 20%, Radial, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:- Rohs Compliant: Yes |Panasonic ECA0JAM471X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4047 |
|
$0.1060 / $0.3940 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 265 |
|
$0.4680 / $1.4625 | Buy Now |
|
Quest Components | 212 |
|
$0.5850 / $1.9500 | Buy Now | |
DISTI #
8767041
|
element14 Asia-Pacific | CAP, 470F, 6.3V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 4047 |
|
$0.0679 / $0.1565 | Buy Now |
DISTI #
8767041
|
Farnell | CAP, 470F, 6.3V, 20% RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 4 Days Container: Each | 4047 |
|
$0.0707 / $0.1720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA0JAM471X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA0JAM471X
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0296 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |