-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-0JHG221I
|
Avnet Americas | Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial 2.5mm 140mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: ECA-0JHG221I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0389 / $0.0441 | Buy Now |
DISTI #
ECA-0JHG221I
|
Avnet Americas | Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial 2.5mm 140mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: ECA-0JHG221I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0389 / $0.0441 | Buy Now |
DISTI #
ECA0JHG221I
|
TME | Capacitor: electrolytic, THT, 220uF, 6.3VDC, Ø5x11mm, Pitch: 2.5mm Min Qty: 6000 | 0 |
|
$0.0612 | RFQ |
DISTI #
ECA-0JHG221I
|
Avnet Americas | Cap Aluminum 220uF 6.3V 20% (5 X 11mm) Radial 2.5mm 140mA 1000 hr 105°C Ammo Pack - Ammo Pack (Alt: ECA-0JHG221I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0389 / $0.0441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA0JHG221I
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA0JHG221I
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01386 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA0JHG221I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA0JHG221I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSY221M6.3V5X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | ECA0JHG221I vs NRSY221M6.3V5X11TBSTYF |
NRWP221M6.3V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF | NIC Components Corp | ECA0JHG221I vs NRWP221M6.3V5X11TBF |
NRWY221M6.3V5X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JHG221I vs NRWY221M6.3V5X11TBSTF |
NRWP221M6.3V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ECA0JHG221I vs NRWP221M6.3V5X11YF |
NRWP221M6.3V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | ECA0JHG221I vs NRWP221M6.3V5X11TBF1F |
6.3YXA220MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECA0JHG221I vs 6.3YXA220MKC5X11 |
6.3PX220MEFCCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA0JHG221I vs 6.3PX220MEFCCC5X11 |
6.3PX220MEFCCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA0JHG221I vs 6.3PX220MEFCCA5X11 |
NRWS221M6.3V5X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JHG221I vs NRWS221M6.3V5X11TBSTYF |
6.3YXA220MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA0JHG221I vs 6.3YXA220MCA5X11 |