-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6077
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 M Series, 6800 - F, - 20%, 6.3 V, 12.5 Mm Rohs Compliant: Yes |Panasonic ECA0JM682 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2126 |
|
$0.5700 / $0.9410 | Buy Now |
DISTI #
ECA-0JM682
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-0JM682) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3098 / $0.3507 | Buy Now |
DISTI #
ECA-0JM682
|
Avnet Americas | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-0JM682) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3098 / $0.3507 | Buy Now |
DISTI #
ECA0JM682
|
TME | Capacitor: electrolytic, THT, 6800uF, 6.3VDC, Ø12.5x25mm, ±20% Min Qty: 500 | 0 |
|
$0.6900 | RFQ |
DISTI #
ECA0JM682
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 6800 uF, 6.3 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ECA0JM682) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1848487
|
element14 Asia-Pacific | CAP, 6800F, 6.3V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 2126 |
|
$0.5976 / $1.0132 | Buy Now |
DISTI #
1848487
|
Farnell | CAP, 6800F, 6.3V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 2126 |
|
$0.5817 / $0.8838 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA0JM682
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA0JM682
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1270 mA | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA0JM682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA0JM682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3PK6800MEFCKC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA0JM682 vs 6.3PK6800MEFCKC12.5X25 |
6.3PK6800MCC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA0JM682 vs 6.3PK6800MCC12.5X25 |
6.3PK6800MEFCCC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA0JM682 vs 6.3PK6800MEFCCC12.5X25 |
ESMG6R3EC5682MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ECA0JM682 vs ESMG6R3EC5682MK25S |
6.3PK6800MEFCCE12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA0JM682 vs 6.3PK6800MEFCCE12.5X25 |
UFW0J682MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECA0JM682 vs UFW0J682MHD1CV |
NRSS682M6.3V12.5X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JM682 vs NRSS682M6.3V12.5X25F |
MALREKA05FG468B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA0JM682 vs MALREKA05FG468B00K |
NRSS682M6.3V12.5X25TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA0JM682 vs NRSS682M6.3V12.5X25TBF |
MALREKA00FG468B00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA0JM682 vs MALREKA00FG468B00K |