-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K1149
|
Newark | Capacitor Alum Elec, 220Uf, 16V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:- Rohs Compliant: Yes |Panasonic ECA1CAM221X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1535 |
|
$0.1070 / $0.3980 | Buy Now |
DISTI #
ECA1CAM221X
|
Avnet Abacus | Cap Aluminum 220uF 16V 20% Aluminum Cylindrical Can 6.3mm 280mA 2000 hr 85�C T/R (Alt: ECA1CAM221X) RoHS: Compliant Min Qty: 4000 Package Multiple: 200 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8767149
|
element14 Asia-Pacific | CAP, 220F, 16V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 1585 |
|
$0.0674 / $0.1553 | Buy Now |
DISTI #
8767149
|
Farnell | CAP, 220F, 16V, 20% RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Each | 1535 |
|
$0.0712 / $0.1910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA1CAM221X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1CAM221X
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0352 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |