ECA1EM222
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ECA1EM222 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ECA1EM222 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 58T1654
Newark Aluminum Electrolytic Capacitor, 2200Uf, 20%, 25V, Radial, Capacitance:2200Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Panasonic ECA1EM222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2580
  • 1 $0.7230
  • 10 $0.7230
  • 25 $0.7230
  • 50 $0.6710
  • 100 $0.6260
$0.6260 / $0.7230 Buy Now
DISTI # ECA-1EM222
Avnet Americas Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-1EM222) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk 325
  • 1 $0.3507
  • 10 $0.3436
  • 30 $0.3388
  • 50 $0.3291
  • 100 $0.3219
  • 250 $0.3158
  • 500 $0.3098
$0.3098 / $0.3507 Buy Now
DISTI # 58T1654
Avnet Americas Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: 58T1654) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk 223 Partner Stock
  • 1 $0.9110
  • 10 $0.7770
  • 25 $0.7310
  • 50 $0.6880
  • 100 $0.6450
$0.6450 / $0.9110 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT 368
  • 1 $1.1090
  • 91 $0.5545
  • 362 $0.4436
$0.4436 / $1.1090 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT (Also Known As: ECA-1EM222) 368
  • 1 $1.1090
  • 91 $0.5545
  • 362 $0.4436
$0.4436 / $1.1090 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT (Also Known As: ECA-1EM222) 80
  • 1 $1.0000
  • 6 $0.8000
  • 26 $0.5000
$0.5000 / $1.0000 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT 80
  • 1 $1.0000
  • 6 $0.8000
  • 26 $0.5000
$0.5000 / $1.0000 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT 60
  • 1 $1.1090
  • 6 $0.8872
  • 24 $0.6654
$0.6654 / $1.1090 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT (Also Known As: ECA-1EM222) 60
  • 1 $1.1090
  • 6 $0.8872
  • 24 $0.6654
$0.6654 / $1.1090 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT (Also Known As: ECA-1EM222) 1
  • 1 $0.7065
$0.7065 Buy Now
Quest Components CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT 1
  • 1 $0.7065
$0.7065 Buy Now
DISTI # ECA1EM222
TME Capacitor: electrolytic, THT, 2200uF, 25VDC, Ø12.5x25mm, Pitch: 5mm Min Qty: 5 45
  • 5 $1.0200
  • 25 $0.9400
$0.9400 / $1.0200 Buy Now
DISTI # ECA1EM222
Avnet Abacus Aluminum Electrolytic Capacitor, 2200 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ECA1EM222) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 2200uF 25V 20% 1.2A120Hz PluginD12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS 65
  • 1 $0.5819
  • 10 $0.4831
  • 30 $0.4338
  • 100 $0.3859
  • 500 $0.3566
  • 1,000 $0.3411
$0.3411 / $0.5819 Buy Now

CAD Models for ECA1EM222 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECA1EM222 by Panasonic Electronic Components

ECA1EM222
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
17 Weeks, 4 Days
Samacsys Manufacturer
Panasonic
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.55 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
1200 mA
Surface Mount
NO
Tan Delta
0.18
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ECA1EM222
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ECA1EM222

This table gives cross-reference parts and alternative options found for ECA1EM222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1EM222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25YK2200MKC12.5X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation ECA1EM222 vs 25YK2200MKC12.5X25
UFW1E222MHD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECA1EM222 vs UFW1E222MHD1CP
NRSS222M25V12.5X25TR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED NIC Components Corp ECA1EM222 vs NRSS222M25V12.5X25TR
NRSS222M25V12.5X25TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ECA1EM222 vs NRSS222M25V12.5X25TBF
25ME2200HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation ECA1EM222 vs 25ME2200HC
NRSS222M25V12.5X25TB15MMPF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ECA1EM222 vs NRSS222M25V12.5X25TB15MMPF
UFW1E222MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECA1EM222 vs UFW1E222MHD1CV
UFW1E222MHD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECA1EM222 vs UFW1E222MHD1CC
UVR1E222MHA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation ECA1EM222 vs UVR1E222MHA
UFW1E222MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation ECA1EM222 vs UFW1E222MHD1CM

Related Parts for ECA1EM222

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECA1EM222 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECA1EM222 by Panasonic Electronic Components

  • Please alert me when ECA1EM222 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECA1EM222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECA1EM222 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECA1EM222 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECA1EM222.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECA1EM222 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: