-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4025
|
Newark | Cap, Alu Elec, 2200Uf, 50V, Radial, Capacitance:2200Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic ECA1HHG222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10254 |
|
$1.0700 / $1.9700 | Buy Now |
DISTI #
62W6152
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Nhg Series, 2200 - F, - 20%, 50 V, 16 Mm Rohs Compliant: Yes |Panasonic ECA1HHG222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ECA-1HHG222
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-1HHG222) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 100 |
|
$0.7345 / $0.8316 | Buy Now |
DISTI #
96K9167
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: 96K9167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 173 Partner Stock |
|
$1.7300 / $2.7400 | Buy Now |
DISTI #
70067802
|
RS | Capacitor, Aluminum Electrolytic, Cap 2200uF, Vol-Rtg 50V, Radial, nHg | Panasonic Electronic Components ECA1HHG222 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6400 | RFQ |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 50V, 20±% (Also Known As: ECA-1HHG222) | 5 |
|
$1.2489 / $1.3575 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 50V, 20±% | 5 |
|
$1.2489 / $1.3575 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 50V, 20±% | 85 |
|
$0.9975 / $1.9950 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 50V, 20±% (Also Known As: ECA-1HHG222) | 85 |
|
$0.9975 / $1.9950 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2mf, 50V, 20±% | 433 |
|
$0.5850 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA1HHG222
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA1HHG222
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1470 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA1HHG222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1HHG222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP222M50V16X31.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ECA1HHG222 vs NRWP222M50V16X31.5YF |
RD1H228M1631MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | ECA1HHG222 vs RD1H228M1631MJR |
MALREKB00JS422H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA1HHG222 vs MALREKB00JS422H00K |
RD1H228M1631MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | ECA1HHG222 vs RD1H228M1631MML |
RD1H228M1631MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | ECA1HHG222 vs RD1H228M1631MQL |
RD1H228M1631MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ECA1HHG222 vs RD1H228M1631MPA |
RD1H228M1631MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | ECA1HHG222 vs RD1H228M1631MDL |
NRWS222M50V16X31.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECA1HHG222 vs NRWS222M50V16X31.5F |
RD1H228M1631MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | ECA1HHG222 vs RD1H228M1631MDR |
RD1H228M1631MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | ECA1HHG222 vs RD1H228M1631MHL |