ECA1JAM220X
Panasonic Electronic Components
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED

Overview of ECA1JAM220X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ECA1JAM220X by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 38K1187
Newark Capacitor Alum Elec, 22Uf, 63V, 20%, Radial, Capacitance:22µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Panasonic ECA1JAM220X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 3801
  • 1 $0.2700
  • 10 $0.1580
  • 25 $0.1320
  • 50 $0.1070
  • 100 $0.0860
  • 500 $0.0720
$0.0720 / $0.2700 Buy Now

CAD Models for ECA1JAM220X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECA1JAM220X by Panasonic Electronic Components

ECA1JAM220X
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
Panasonic
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.0138 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
105 mA
Surface Mount
NO
Tan Delta
0.11
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ECA1JAM220X
    Panasonic Electronic Components
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ECA1JAM220X

This table gives cross-reference parts and alternative options found for ECA1JAM220X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA1JAM220X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UVK1J220MDD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation ECA1JAM220X vs UVK1J220MDD1CC
RDLLA22M63TB25X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc ECA1JAM220X vs RDLLA22M63TB25X11
RDL22M63TR525X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc ECA1JAM220X vs RDL22M63TR525X11
ESMG630EFC220ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ECA1JAM220X vs ESMG630EFC220ME11D
RDL22M63TB25X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF IBS Electronics Inc ECA1JAM220X vs RDL22M63TB25X11
RE3-63V220ME3-T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, ELNA America Inc ECA1JAM220X vs RE3-63V220ME3-T2
SK063M0022J5FW0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation ECA1JAM220X vs SK063M0022J5FW0511
ESMG630EC5220ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ECA1JAM220X vs ESMG630EC5220ME11D
63YK22MTA5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ECA1JAM220X vs 63YK22MTA5X11
ESMQ630EC5220ME11D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, Chemi-Con ECA1JAM220X vs ESMQ630EC5220ME11D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECA1JAM220X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECA1JAM220X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECA1JAM220X would you like to use for your alert(s)?
  • Please alert me when ECA1JAM220X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECA1JAM220X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECA1JAM220X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECA1JAM220X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECA1JAM220X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECA1JAM220X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: