-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6223
|
Newark | Cap, Alu Elec, 1000Uf, 100V, Radial, Capacitance:1000Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic ECA2AHG102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3283 |
|
$1.6700 / $3.1400 | Buy Now |
DISTI #
ECA-2AHG102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2AHG102) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$1.1931 / $1.3509 | Buy Now |
DISTI #
ECA-2AHG102
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2AHG102) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 50 |
|
$1.1931 / $1.3509 | Buy Now |
DISTI #
ECA2AHG102
|
TME | Capacitor: electrolytic, THT, 1000uF, 100VDC, Ø18x35.5mm, ±20% Min Qty: 1 | 171 |
|
$2.0800 / $3.2800 | Buy Now |
DISTI #
ECA2AHG102
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ECA2AHG102) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 3 Weeks, 3 Days | Abacus - 500 |
|
Buy Now | |
DISTI #
1907212
|
element14 Asia-Pacific | CAP, 1000F, 100V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 2496 |
|
$1.7952 / $3.4574 | Buy Now |
DISTI #
1907212
|
Farnell | CAP, 1000F, 100V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 2483 |
|
$1.7953 / $3.5905 | Buy Now |
|
New Advantage Corporation | Cap Alu Radial 1000uF 20% 100V 105C 2000hrs 985mA 7.5mm 18x35.5 Auto RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 400 |
|
$2.4100 / $2.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2AHG102
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2AHG102
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 1 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 985 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2AHG102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2AHG102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP102M100V18X35.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | ECA2AHG102 vs NRWP102M100V18X35.5YF |