-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W6231
|
Newark | Cap, Alu Elec, 47Uf, 100V, Radial, Capacitance:47Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:- Rohs Compliant: Yes |Panasonic ECA2AHG470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19987 |
|
$0.2110 / $0.5290 | Buy Now |
DISTI #
ECA-2AHG470
|
Avnet Americas | Aluminum Electrolytic Capacitor, 47 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2AHG470) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 200 |
|
$0.1331 / $0.1507 | Buy Now |
DISTI #
70067847
|
RS | Capacitor, Aluminum Electrolytic, Cap 47uF, Vol-Rtg 100V, Radial, nHg | Panasonic Electronic Components ECA2AHG470 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6200 | RFQ |
|
Quest Components | Capacitor, Aluminium, 47uf, 100V, 20±% (Also Known As: ECA-2AHG470) | 200 |
|
$0.2056 / $0.3084 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 100V, 20±% | 200 |
|
$0.2056 / $0.3084 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 100V, 20±% | 6560 |
|
$0.1799 / $0.5140 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 100V, 20±% (Also Known As: ECA-2AHG470) | 6560 |
|
$0.1799 / $0.5140 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 100V, 20±% (Also Known As: ECA-2AHG470) | 3200 |
|
$0.2056 / $0.5140 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 100V, 20±% | 3200 |
|
$0.2056 / $0.5140 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 100V, 20±% | 2972 |
|
$0.1950 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2AHG470
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2AHG470
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 165 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2AHG470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2AHG470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY470M100V10X12.5TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA2AHG470 vs NRWY470M100V10X12.5TB12.7MMPF |
RD2A476M1012MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ECA2AHG470 vs RD2A476M1012MPA |
MALREKB00DC247L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA2AHG470 vs MALREKB00DC247L00K |
100YXA47MCA10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2AHG470 vs 100YXA47MCA10X12.5 |
100YXA47MKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2AHG470 vs 100YXA47MKC10X12.5 |
100YXA47MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | ECA2AHG470 vs 100YXA47MRI10X12.5 |
EKMG101ETE470MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ECA2AHG470 vs EKMG101ETE470MJC5S |
100YXA47MRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | ECA2AHG470 vs 100YXA47MRK10X12.5 |
100YXA47MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2AHG470 vs 100YXA47MCE10X12.5 |
RD2A476M1012MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | ECA2AHG470 vs RD2A476M1012MDR |