-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2DHG2R2B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 200 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ECA-2DHG2R2B) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0568 / $0.0644 | Buy Now |
DISTI #
ECA-2DHG2R2B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 200 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ECA-2DHG2R2B) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0568 / $0.0644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2DHG2R2B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2DHG2R2B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0364 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 25 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |