-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2EM3R3
|
Avnet Americas | Cap Aluminum 3.3uF 250V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 72mA 2000 hr 85°C Bulk - Bulk (Alt: ECA-2EM3R3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0804 / $0.0910 | Buy Now |
DISTI #
70359268
|
RS | 3.3uF 250 V dc Aluminium Electrolytic Capacitor, M Series 2000h 8(Dia.)x11.5mm | Panasonic Electronic Components ECA2EM3R3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2290 / $0.2690 | RFQ |
DISTI #
ECA-2EM3R3
|
Avnet Americas | Cap Aluminum 3.3uF 250V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 72mA 2000 hr 85°C Bulk - Bulk (Alt: ECA-2EM3R3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0804 / $0.0910 | Buy Now |
DISTI #
ECA2EM3R3
|
TME | Capacitor: electrolytic, THT, 3.3uF, 250VDC, Ø8x11.5mm, ±20%, 2000h Min Qty: 2000 | 0 |
|
$0.1710 | RFQ |
DISTI #
ECA-2EM3R3
|
Avnet Americas | Cap Aluminum 3.3uF 250V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 72mA 2000 hr 85°C Bulk - Bulk (Alt: ECA-2EM3R3) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0804 / $0.0910 | Buy Now |
DISTI #
1848521
|
Farnell | CAP, 3.3F, 250V, 20% RoHS: Compliant Min Qty: 4000 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$0.1961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2EM3R3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2EM3R3
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0595 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 72 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |