-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8758
|
Newark | Cap, 2.2Uf, 400V, Alu Elec, Radial Rohs Compliant: Yes |Panasonic ECA2GHG2R2B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4820 |
|
$0.2270 / $0.4210 | Buy Now |
DISTI #
ECA-2GHG2R2B
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: ECA-2GHG2R2B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1032 / $0.1168 | Buy Now |
DISTI #
ECA2GHG2R2B
|
TME | Capacitor: electrolytic, THT, 2.2uF, 400VDC, Ø8x11.5mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.2510 | RFQ |
DISTI #
ECA2GHG2R2B
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 400 V, � 20%, 2000 hours @ 105�C, Radial Leaded - Tape and Reel (Alt: ECA2GHG2R2B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2GHG2R2B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2GHG2R2B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0628 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 30 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2GHG2R2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2GHG2R2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2G225M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Samwha Electronics | ECA2GHG2R2B vs RD2G225M0811MQL |
RD2G225M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Samwha Electronics | ECA2GHG2R2B vs RD2G225M0811MJR |
400BXC2R2MEFCCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ECA2GHG2R2B vs 400BXC2R2MEFCCE8X11.5 |
MALREKB05PB122X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ECA2GHG2R2B vs MALREKB05PB122X00K |
RD2G225M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Samwha Electronics | ECA2GHG2R2B vs RD2G225M0811MML |
RD2G225M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Samwha Electronics | ECA2GHG2R2B vs RD2G225M0811MHR |
MALREKB00PB122XL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | ECA2GHG2R2B vs MALREKB00PB122XL0K |
400BXC2R2MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2GHG2R2B vs 400BXC2R2MFA8X11.5 |
400BXC2R2MEFCKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ECA2GHG2R2B vs 400BXC2R2MEFCKC8X11.5 |
RD2G225M0811MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Samwha Electronics | ECA2GHG2R2B vs RD2G225M0811MQR |