Part Details for ECA2GM010I by Panasonic Electronic Components
Overview of ECA2GM010I by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECA2GM010I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2GM010I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECA-2GM010I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0493 / $0.0558 | Buy Now |
Part Details for ECA2GM010I
ECA2GM010I CAD Models
ECA2GM010I Part Data Attributes
|
ECA2GM010I
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2GM010I
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.034 mA | |
Length | 11.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 32 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ECA2GM010I
This table gives cross-reference parts and alternative options found for ECA2GM010I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2GM010I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA2GM010(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECA2GM010I vs ECA2GM010(B) |