-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4043
|
Newark | Cap, Alu Elec, 2.2Uf, 450V, Radial, Capacitance:2.2Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic ECA2WHG2R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12658 |
|
$0.2460 / $0.6270 | Buy Now |
DISTI #
62W6312
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 Nhg Series, 2.2 - F, - 20%, 450 V, 10 Mm Rohs Compliant: Yes |Panasonic ECA2WHG2R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 / $0.8600 | Buy Now |
DISTI #
ECA-2WHG2R2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 450 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2WHG2R2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1379 / $0.1561 | Buy Now |
DISTI #
70067870
|
RS | Capacitor, Aluminum Electrolytic, Cap 2.2uF, Vol-Rtg 450V, Radial, nHg | Panasonic Electronic Components ECA2WHG2R2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3580 | RFQ |
DISTI #
ECA-2WHG2R2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2.2 uF, 450 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Bulk (Alt: ECA-2WHG2R2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1379 / $0.1561 | Buy Now |
DISTI #
ECA2WHG2R2
|
TME | Capacitor: electrolytic, THT, 2.2uF, 450VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 1 | 114 |
|
$0.2900 / $0.6320 | Buy Now |
DISTI #
ECA2WHG2R2
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 450 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: ECA2WHG2R2) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 3200 |
|
Buy Now | |
DISTI #
9693408
|
element14 Asia-Pacific | CAP, 2.2F, 450V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 8658 |
|
$0.2602 / $0.5516 | Buy Now |
DISTI #
9693408
|
Farnell | CAP, 2.2F, 450V, 20% RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Each | 8656 |
|
$0.2637 / $0.6018 | Buy Now |
|
New Advantage Corporation | Cap Alu Radial 2.2uF 20% 450V 105C 2000hrs 29mA 5mm 10x12.5 Auto RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 2600 |
|
$0.3475 / $0.3734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2WHG2R2
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2WHG2R2
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e2 | |
Leakage Current | 0.0694 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 29 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2WHG2R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2WHG2R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450YXA2R2MSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | ECA2WHG2R2 vs 450YXA2R2MSG10X12.5 |
RD2W225M1012MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ECA2WHG2R2 vs RD2W225M1012MSS |
450YXA2R2MRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | ECA2WHG2R2 vs 450YXA2R2MRK10X12.5 |
NRWY2R2M450V10X12.5TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECA2WHG2R2 vs NRWY2R2M450V10X12.5TB12.7MMPF |
B43858C5225M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | ECA2WHG2R2 vs B43858C5225M000 |
EKMG451ETE2R2MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ECA2WHG2R2 vs EKMG451ETE2R2MJC5S |
UVZ2W2R2MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECA2WHG2R2 vs UVZ2W2R2MPD1TD |
450YXA2R2MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2WHG2R2 vs 450YXA2R2MCE10X12.5 |
B43858C5225M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | ECA2WHG2R2 vs B43858C5225M008 |
RD2W225M1012MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 2.2uF, | Samwha Electronics | ECA2WHG2R2 vs RD2W225M1012MJL |