-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4046
|
Newark | Cap, Alu Elec, 4.7Uf, 450V, Radial, Capacitance:4.7Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Esr:-Rohs Compliant: Yes |Panasonic ECA2WM4R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 404 |
|
$0.3730 / $0.6470 | Buy Now |
DISTI #
62W6321
|
Newark | Aluminium Electrolytic Capacitor, Aec-Q200 M Series, 4.7 - F, - 20%, 450 V, 12.5 Mm Rohs Compliant: Yes |Panasonic ECA2WM4R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 / $1.0500 | Buy Now |
DISTI #
ECA-2WM4R7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 450 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-2WM4R7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 / $0.1948 | Buy Now |
DISTI #
70067877
|
RS | Capacitor, Aluminum Electrolytic, Cap 4.7uF, Vol-Rtg 450V, Radial, nHg | Panasonic Electronic Components ECA2WM4R7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
Bristol Electronics | 402 |
|
RFQ | ||
DISTI #
ECA-2WM4R7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 450 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-2WM4R7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 / $0.1948 | Buy Now |
DISTI #
ECA2WM4R7
|
TME | Capacitor: electrolytic, THT, 4.7uF, 450VDC, Ø10x20mm, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.4430 | RFQ |
DISTI #
ECA-2WM4R7
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 450 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECA-2WM4R7) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1720 / $0.1948 | Buy Now |
DISTI #
ECA2WM4R7
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 450 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ECA2WM4R7) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
9694102
|
element14 Asia-Pacific | CAP, 4.7F, 450V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 404 |
|
$0.3853 / $0.6702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2WM4R7
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2WM4R7
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1369 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 79 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2WM4R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2WM4R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR2W4R7MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECA2WM4R7 vs UVR2W4R7MPD1TD |
ESMG451ETE4R7MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ECA2WM4R7 vs ESMG451ETE4R7MJ20S |
450YK4R7MCE10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ECA2WM4R7 vs 450YK4R7MCE10X20 |
450YK4R7MT810X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | ECA2WM4R7 vs 450YK4R7MT810X20 |
ESMG451ELL4R7MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ECA2WM4R7 vs ESMG451ELL4R7MJ20S |
ESMG451EC54R7MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ECA2WM4R7 vs ESMG451EC54R7MJ20S |
EEUMG2W4R7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECA2WM4R7 vs EEUMG2W4R7 |