ECASD40E337M009KA0
Murata Manufacturing Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP

Overview of ECASD40E337M009KA0 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for ECASD40E337M009KA0 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # ECASD40E337M009KA0
Avnet Americas Aluminum Polymer Capacitor 330uF 20% 2.5V 2-Pin Surface Mount Emboss T/R (Alt: ECASD40E337M009KA0) Min Qty: 3000 Package Multiple: 3000 0
RFQ
Bristol Electronics   2475
RFQ

CAD Models for ECASD40E337M009KA0 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECASD40E337M009KA0 by Murata Manufacturing Co Ltd

ECASD40E337M009KA0
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Murata Electronics
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
9 mΩ
Height
1.9 mm
Leakage Current
0.0825 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
3000 mA
Size Code
2917
Surface Mount
YES
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. ECASD40E337M009KA0
    Murata Manufacturing Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for ECASD40E337M009KA0

This table gives cross-reference parts and alternative options found for ECASD40E337M009KA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECASD40E337M009KA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSP331M2.5D6YTRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT NIC Components Corp ECASD40E337M009KA0 vs NSP331M2.5D6YTRF
SPSX331M0ER CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 330uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Cornell Dubilier Electronics Inc ECASD40E337M009KA0 vs SPSX331M0ER
EEFSX0E331R Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT Panasonic Electronic Components ECASD40E337M009KA0 vs EEFSX0E331R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECASD40E337M009KA0 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECASD40E337M009KA0 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of ECASD40E337M009KA0 would you like to use for your alert(s)?
  • Please alert me when ECASD40E337M009KA0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECASD40E337M009KA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECASD40E337M009KA0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECASD40E337M009KA0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECASD40E337M009KA0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECASD40E337M009KA0 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: