ECASD41A226M028K00
Murata Manufacturing Co Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT

Overview of ECASD41A226M028K00 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for ECASD41A226M028K00 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # ECASD41A226M028K00
Avnet Abacus Aluminum Polymer Capacitor, 22 uF, 10 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: ECASD41A226M028K00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S521300981847
Chip1Stop Cap Aluminum 22uF 10V 20% (7.3 X 4.3 X 1.9mm) SMD 0.028 Ohm 1600mA 105 C Embossed T/R RoHS: Compliant Container: Cut Tape 45
  • 5 $0.1320
$0.1320 Buy Now

CAD Models for ECASD41A226M028K00 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECASD41A226M028K00 by Murata Manufacturing Co Ltd

ECASD41A226M028K00
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Murata Electronics
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
28 mΩ
Height
1.9 mm
Leakage Current
0.022 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1600 mA
Size Code
2917
Surface Mount
YES
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. ECASD41A226M028K00
    Murata Manufacturing Co Ltd
    Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
    VS

Related Parts for ECASD41A226M028K00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECASD41A226M028K00 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECASD41A226M028K00 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of ECASD41A226M028K00 would you like to use for your alert(s)?
  • Please alert me when ECASD41A226M028K00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECASD41A226M028K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECASD41A226M028K00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECASD41A226M028K00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECASD41A226M028K00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECASD41A226M028K00 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: