Part Details for ECASD41B156M045K00 by Murata Manufacturing Co Ltd
Overview of ECASD41B156M045K00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for ECASD41B156M045K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5475-1-ND
|
DigiKey | CAP ALUM POLY 15UF 20% 12.5V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5900 | Buy Now |
DISTI #
ECASD41B156M045K00
|
Avnet Americas | Cap Aluminum 15uF 12.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.045 Ohm 1000mA 105°C Embossed T/R - Tape and Reel (Alt: ECASD41B156M045K00) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for ECASD41B156M045K00
ECASD41B156M045K00 CAD Models
ECASD41B156M045K00 Part Data Attributes
|
ECASD41B156M045K00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECASD41B156M045K00
Murata Manufacturing Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.0188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 12.5 V | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |