-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6128
|
Newark | Cap, 470Uf, 2.5V, Alu Elec, Polymer Rohs Compliant: Yes |Murata ECASD60E477M006K00 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 599 |
|
$1.0900 / $1.8600 | Buy Now |
DISTI #
490-ECASD60E477M006K00CT-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 2.5V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
950 In Stock |
|
$0.7211 / $1.7800 | Buy Now |
DISTI #
ECASD60E477M006K00
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 2.5 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: ECASD60E477M006K00) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.5730 / $0.6145 | Buy Now |
DISTI #
ECASD60E477M006K00
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 2.5 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: ECASD60E477M006K00) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.5730 / $0.6145 | Buy Now |
DISTI #
ECASD60E477M006K00
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 2.5 V, ± 20%, 2917 [7343 Metric], Surface Mount - Tape and Reel (Alt: ECASD60E477M006K00) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.5730 / $0.6145 | Buy Now |
DISTI #
ECASD60E477M006K00
|
Avnet Abacus | Aluminum Polymer Capacitor, 470 uF, 2.5 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: ECASD60E477M006K00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ECASD60E477M006K00
|
Avnet Asia | Aluminum Polymer Capacitor, 470 uF, 2.5 V, ± 20%, 2917 [7343 Metric], Surface Mount (Alt: ECASD60E477M006K00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3264938RL
|
Farnell | CAP, 470UF, 2.5V, ALU ELEC, POLYMER RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 1 Days Container: Reel | 599 |
|
$0.6497 / $1.0556 | Buy Now |
DISTI #
3264938
|
Farnell | CAP, 470UF, 2.5V, ALU ELEC, POLYMER RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 599 |
|
$0.6497 / $1.4075 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECASD60E477M006K00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECASD60E477M006K00
Murata Manufacturing Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |