There are no models available for this part yet.
Overview of ECASD90G337M008K00 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for ECASD90G337M008K00 by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1968 |
|
RFQ | ||||
Bristol Electronics | 91 |
|
RFQ | ||||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, MULTILAYER, ALUMINUM (SOLID POLYMER), 4V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 2917 | 1574 |
|
$1.1328 / $3.0208 | Buy Now | ||
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, MULTILAYER, ALUMINUM (SOLID POLYMER), 4V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 2917 | 11 |
|
$1.7370 / $1.8880 | Buy Now | ||
DISTI #
ECASD90G337M008K00
|
Avnet Abacus | Aluminum Polymer Capacitor, 330 uF, 4 V, � 20%, 2917 [7343 Metric], Surface Mount (Alt: ECASD90G337M008K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S521300981795
|
Chip1Stop | Cap Aluminum 330uF 4V 20% (7.3 X 4.3 X 4.2mm) SMD 0.008 Ohm 3300mA 105 C Embossed T/R RoHS: Compliant | 2 |
|
$1.5200 | Buy Now |
CAD Models for ECASD90G337M008K00 by Murata Manufacturing Co Ltd
Part Data Attributes for ECASD90G337M008K00 by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Murata Electronics
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (SOLID POLYMER)
|
ESR
|
8 mΩ
|
Height
|
4.2 mm
|
Leakage Current
|
0.132 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
3300 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for ECASD90G337M008K00
This table gives cross-reference parts and alternative options found for ECASD90G337M008K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECASD90G337M008K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSP331M4D4ATRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | ECASD90G337M008K00 vs NSP331M4D4ATRF |
Related Parts for ECASD90G337M008K00
-
T530X687M006ATE018Fixed Capacitors
-
CRCW060310R0JNEAHPFixed Resistors
-
FI-XB30SSRLA-HF16Headers and Edge Type Connectors
-
1227AS-H-1R0N=P2Fixed Inductors
-
MBRS140T3GRectifier Diodes
-
BLM18KG300TN1DData Line Filters
-
SI7141DP-T1-GE3Power Field-Effect Transistors
-
SMBJ28CATransient Suppressors
-
MSP430F5247IRGCTMicrocontrollers