Part Details for ECC03C2H6A-S3P23P25 by Eaton Cutler-Hammer
Overview of ECC03C2H6A-S3P23P25 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECC03C2H6A-S3P23P25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K0727
|
Newark | Noncombo Nema 3R C30Cne-Elec Held 6Pole 30A 277Vac Coil |Eaton Cutler Hammer ECC03C2H6A-S3P23P25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,163.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,129.0200 / $3,350.7300 | Buy Now |