Part Details for ECC04C2A2A (ALTERNATE: ECC04C2A2A) by Eaton Cutler-Hammer
Overview of ECC04C2A2A (ALTERNATE: ECC04C2A2A) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECC04C2A2A (ALTERNATE: ECC04C2A2A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72787018
|
RS | NONCOMBO NEMA 3R C30CNM-MECH HELD 2POLE 30A 120VAC COIL | Eaton - Cutler Hammer ECC04C2A2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,513.1200 | RFQ |