Part Details for ECC32DJCN-S1136 by Sullins Connector Solutions
Overview of ECC32DJCN-S1136 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-S1136LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch, Right Angle |
Price & Stock for ECC32DJCN-S1136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECC32DJCN-S1136-ND
|
DigiKey | CONN EDGE DUAL FMALE 64POS 0.100 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for ECC32DJCN-S1136
ECC32DJCN-S1136 CAD Models
ECC32DJCN-S1136 Part Data Attributes
|
ECC32DJCN-S1136
Sullins Connector Solutions
Buy Now
|
Compare Parts:
ECC32DJCN-S1136
Sullins Connector Solutions
|
Samacsys Manufacturer | Sullins |