-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0187
|
Newark | Capacitor Alum Elec, 470Uf, 20%, 4V, Radial, Capacitance:470µf, Voltage(Dc):4V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm, Esr:- Rohs Compliant: Yes |Panasonic ECE-A0GKA471 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.1340 | Buy Now |
DISTI #
ECE-A0GKA471-ND
|
DigiKey | CAP ALUM 470UF 20% 4V RADIAL TH Min Qty: 1800 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1159 | Buy Now |
DISTI #
ECE-A0GKA471
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 4 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A0GKA471) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0758 / $0.0858 | Buy Now |
DISTI #
667-ECE-A0GKA471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4VDC 470uF RoHS: Compliant | 1554 |
|
$0.0830 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.0722 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 4V 20% (8 X 7mm) Radial 2.5mm 140mA 1000h 85°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0786 / $0.1214 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 4V 20% (8 X 7mm) Radial 2.5mm 140mA 1000h 85°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0786 / $0.1214 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.470uF 4V 8x7 2.5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.1900 / $0.2185 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy