-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P952-ND
|
DigiKey | CAP ALUM 47UF 20% 4V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3248 In Stock |
|
$0.0483 / $0.2400 | Buy Now |
DISTI #
ECE-A0GKS470
|
Avnet Americas | Cap Aluminum 47uF 4V 20% (4 X 5mm) Radial 1.5mm 34mA 1000 hr 85°C Bulk - Bulk (Alt: ECE-A0GKS470) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0343 / $0.0388 | Buy Now |
DISTI #
667-ECE-A0GKS470
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 47UF 4V KS RADIAL RoHS: Compliant | 3082 |
|
$0.0380 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.0327 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 47uF 4V 20% (4 X 5mm) Radial 1.5mm 34mA 1000h 85°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0356 / $0.0549 | Buy Now |
DISTI #
ECE-A0GKS470
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47UF 4V KS RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.0370 / $0.0400 | Buy Now |
DISTI #
ECE-A0GKS470
|
Avnet Americas | Cap Aluminum 47uF 4V 20% (4 X 5mm) Radial 1.5mm 34mA 1000 hr 85°C Bulk - Bulk (Alt: ECE-A0GKS470) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0343 / $0.0388 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 47uF 4V 20% (4 X 5mm) Radial 1.5mm 34mA 1000h 85°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0356 / $0.0549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy