Part Details for ECE-A0JKA330 by Panasonic Electronic Components
Overview of ECE-A0JKA330 by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECE-A0JKA330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1037
|
Newark | Resistor Rohs Compliant: Yes |Panasonic ECE-A0JKA330 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 | Buy Now |
DISTI #
P801-ND
|
DigiKey | CAP ALUM 33UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
14446 In Stock |
|
$0.0381 / $0.1800 | Buy Now |
DISTI #
667-ECE-A0JKA330
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33UF 6.3V MINI ALUM ELECT (KA) RoHS: Compliant | 3007 |
|
$0.0360 / $0.2400 | Buy Now |
DISTI #
V99:2348_11305105
|
Arrow Electronics | Cap Aluminum Lytic 33uF 6.3V 20% Radial 1000h 85°C Automotive AEC-Q200 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1842 | Americas - 438 |
|
$0.0191 / $0.0351 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.0297 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 6.3V 20% Radial 1000h 85°C Automotive Bulk RoHS: Compliant |
24500 In Stock |
|
$0.0314 / $0.0462 | Buy Now |
DISTI #
61239093
|
Verical | Cap Aluminum Lytic 33uF 6.3V 20% Radial 1000h 85°C Automotive AEC-Q200 Bulk Min Qty: 2200 Package Multiple: 200 | Americas - 14200 |
|
$0.0300 | Buy Now |
DISTI #
54445375
|
Verical | Cap Aluminum Lytic 33uF 6.3V 20% Radial 1000h 85°C Automotive AEC-Q200 Bulk Min Qty: 1200 Package Multiple: 200 Date Code: 1718 | Americas - 10200 |
|
$0.0483 / $0.0642 | Buy Now |
DISTI #
31340991
|
Verical | Cap Aluminum Lytic 33uF 6.3V 20% Radial 1000h 85°C Automotive AEC-Q200 Bulk Min Qty: 229 Package Multiple: 1 Date Code: 1842 | Americas - 438 |
|
$0.0191 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 4000 |
|
$0.0375 / $0.1875 | Buy Now |