-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8003
|
Newark | Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A0JKS220I Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
10-ECE-A0JKS220ITB-ND
|
DigiKey | CAP ALUM 22UF 20% 6.3V RADIAL Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECE-A0JKS220I
|
Avnet Americas | Cap Aluminum 22uF 6.3V 20% (4 X 5mm) Radial 2.5mm 29mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A0JKS220I) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0284 / $0.0322 | Buy Now |
DISTI #
667-ECE-A0JKS220I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 22uF POLARIZED RoHS: Compliant | 0 |
|
$0.0300 / $0.0490 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5mm) Radial 2.5mm 29mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0294 / $0.0455 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5mm) Radial 2.5mm 29mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0294 / $0.0455 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.22uF 6.3V 4x5 2.5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.0979 / $0.1194 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy