-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1149-ND
|
DigiKey | CAP ALUM 3300UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
290 In Stock |
|
$0.5734 / $1.6100 | Buy Now |
DISTI #
ECE-A0JN332U
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3300 uF, 6.3 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A0JN332U) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5279 / $0.5977 | Buy Now |
DISTI #
667-ECE-A0JN332U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300UF 6.3V SU BI-POL RoHS: Compliant | 0 |
|
$0.5520 / $1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$0.5030 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 6.3V 20% (16 X 25mm) Radial 7.5mm 760mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.5400 / $0.8120 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3300uF 6.3V 20% (16 X 25mm) Radial 7.5mm 760mA 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.5400 / $0.8120 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.3300uF 6.3V 16x25 7.5MM 85C 2000H AEC-Q200 | 0 |
|
$1.6012 / $1.7613 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy