-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1156-ND
|
DigiKey | CAP ALUM 220UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1607 / $0.6200 | Buy Now |
DISTI #
ECE-A1AN221U
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 10 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1AN221U) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1331 / $0.1507 | Buy Now |
DISTI #
667-ECE-A1AN221U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 10V SU BI-POLAR RoHS: Compliant | 499 |
|
$0.1570 / $0.4900 | Buy Now |
DISTI #
70256054
|
RS | Capacitor, Alum Electrolytic, Cap 220 uF, Tol 20%,Vol-Rtg 10 VDC, Radial,8x11.5,Bulk | Panasonic Electronic Components ECE-A1AN221U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 702 |
|
$0.2480 / $0.3540 | Buy Now |
|
Future Electronics | ECE-SU (Bi-Polar) Series 10 V 220 uF Ø 8 x 11.5 mm LS=3.5 mm 85°C Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 59Bag |
|
$0.1380 / $0.1630 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 10V 20% (8 X 11.5mm) Radial 3.5mm 200mA 2000h 85°C Bulk RoHS: Compliant |
3400 In Stock |
|
$0.1541 / $0.3358 | Buy Now |
DISTI #
ECE-A1AN221U
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 10V SU BI-POLAR RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$0.1410 / $0.1980 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 10V 20% (8 X 11.5mm) Radial 3.5mm 200mA 2000h 85°C Bulk RoHS: Compliant |
3400 In Stock |
|
$0.1541 / $0.3358 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.220uF 10V 8x11.5 3.5MM 85C 2000H AEC-Q200 | 0 |
|
$0.2548 / $0.2930 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy