-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8057
|
Newark | Al Lytic Cap B Rohs Compliant: Yes |Panasonic ECE-A1AN221UB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1810 | Buy Now |
DISTI #
10-ECE-A1AN221UBTB-ND
|
DigiKey | CAP ALUM 220UF 20% 10V RADIAL Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1416 | Buy Now |
DISTI #
ECE-A1AN221UB
|
Avnet Americas | Cap Aluminum 220uF 10V 20% (8 X 11.5mm) Radial 5mm 200mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1AN221UB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1100 / $0.1245 | Buy Now |
DISTI #
667-ECE-A1AN221UB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 220uF SU BI-POL RoHS: Compliant | 0 |
|
$0.1240 / $0.1340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1048 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 10V 20% (8 X 11.5mm) Radial 5mm 200mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.1158 / $0.1761 | Buy Now |
DISTI #
ECE-A1AN221UB
|
Avnet Americas | Cap Aluminum 220uF 10V 20% (8 X 11.5mm) Radial 5mm 200mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1AN221UB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1100 / $0.1245 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 10V 20% (8 X 11.5mm) Radial 5mm 200mA 2000h 85°C Ammo RoHS: Compliant | 0 |
|
$0.1158 / $0.1761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy