Part Details for ECE-A1AN330U by Panasonic Electronic Components
Overview of ECE-A1AN330U by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECE-A1AN330U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8060
|
Newark | Al Lytic Cap, Bi-Polar Su Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1AN330U RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1910 | Buy Now |
DISTI #
P1153-ND
|
DigiKey | CAP ALUM 33UF 20% 10V RADIAL TH Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
65 In Stock |
|
$0.0659 / $0.3000 | Buy Now |
DISTI #
ECE-A1AN330U
|
Avnet Americas | Cap Aluminum 33uF 10V 20% Radial 2000 hr 85°C Bulk - Bulk (Alt: ECE-A1AN330U) RoHS: Compliant Min Qty: 7200 Package Multiple: 200 Container: Bulk | 0 |
|
$0.0512 / $0.0580 | Buy Now |
DISTI #
667-ECE-A1AN330U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33UF 10V SU BI-POLAR RoHS: Compliant | 0 |
|
$0.0520 / $0.2800 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 10V 20% Radial 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.0538 / $0.0820 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 10V 20% Radial 2000h 85°C Bulk RoHS: Compliant | 0 |
|
$0.0538 / $0.0820 | Buy Now |