-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0221
|
Newark | Capacitor Alum Elec, 33Uf, 20%, 16V, Radial, Capacitance:33µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm, Esr:- Rohs Compliant: Yes |Panasonic ECE-A1CKS330 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0610 / $0.0950 | Buy Now |
DISTI #
P968-ND
|
DigiKey | CAP ALUM 33UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2378 In Stock |
|
$0.0649 / $0.3200 | Buy Now |
DISTI #
ECE-A1CKS330
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 16 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: ECE-A1CKS330) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0461 / $0.0522 | Buy Now |
DISTI #
667-ECE-A1CKS330
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33UF 16V KS RADIAL RoHS: Compliant | 1700 |
|
$0.0670 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5mm) Radial 2.5mm 60mA 1000h 85°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0478 / $0.0738 | Buy Now |
|
Quest Components | 360 |
|
$0.1050 / $0.3500 | Buy Now | |
DISTI #
ECE-A1CKS330
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 33UF 16V KS RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.0500 / $0.0550 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5mm) Radial 2.5mm 60mA 1000h 85°C Automotive Bulk RoHS: Compliant | 0 |
|
$0.0478 / $0.0738 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 16V 6.3x5 2.5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.1400 / $0.1610 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy