-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8089
|
Newark | Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1CKS330I RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 / $0.0600 | Buy Now |
DISTI #
10-ECE-A1CKS330ITB-ND
|
DigiKey | CAP ALUM 33UF 20% 16V RADIAL TH Lead time: 51 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ECE-A1CKS330I
|
Avnet Americas | Cap Aluminum 33uF 16V 20% (6.3 X 5mm) Radial 2.5mm 60mA 1000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1CKS330I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
667-ECE-A1CKS330I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 33uF POLARIZED RoHS: Compliant | 0 |
|
$0.0390 / $0.0590 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5mm) Radial 2.5mm 60mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0395 / $0.0505 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5mm) Radial 2.5mm 60mA 1000h 85°C Automotive Ammo RoHS: Compliant | 0 |
|
$0.0395 / $0.0505 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.33uF 16V 6.3x5 2.5MM 85C 1000H AEC-Q200 THT | 0 |
|
$0.1400 / $0.1610 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy