-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8106
|
Newark | Al Lytic Cap, Bi-Polar Su Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1CN331UB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2520 | Buy Now |
DISTI #
10-ECE-A1CN331UBCT-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1436 In Stock |
|
$0.1946 / $0.7300 | Buy Now |
DISTI #
ECE-A1CN331UB
|
Avnet Americas | Cap Aluminum 330uF 16V 20% (10 X 16mm) Radial 5mm 330mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: ECE-A1CN331UB) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1897 / $0.2148 | Buy Now |
DISTI #
667-ECE-A1CN331UB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 330uF SU BI-POL RoHS: Compliant | 1329 |
|
$0.1970 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.1808 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 16V 20% (10 X 16mm) Radial 5mm 330mA 2000h 85°C Ammo RoHS: Compliant |
12000 In Stock |
|
$0.1921 / $0.2371 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 16V 20% (10 X 16mm) Radial 5mm 330mA 2000h 85°C Ammo RoHS: Compliant |
12000 In Stock |
|
$0.1921 / $0.2371 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.330uF 16V 10x16 5MM 85C 2000H AEC-Q200 THT | 0 |
|
$0.4451 / $0.5119 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy