-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8125
|
Newark | Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1EKS100I Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 / $0.0650 | Buy Now |
DISTI #
10-ECE-A1EKS100ICT-ND
|
DigiKey | CAP ALUM 10UF 20% 25V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4764 In Stock |
|
$0.0405 / $0.2700 | Buy Now |
DISTI #
ECE-A1EKS100I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECE-A1EKS100I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0380 / $0.0430 | Buy Now |
DISTI #
667-ECE-A1EKS100I
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 10uF SU RoHS: Compliant | 5943 |
|
$0.0390 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0363 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10uF 25V 20% (5 X 5mm) Radial 2.5mm 28mA 1000h 85°C Automotive Ammo RoHS: Compliant |
1047 In Stock |
|
$0.0403 / $0.0762 | Buy Now |
DISTI #
ECE-A1EKS100I
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 10uF SU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 4000 In Stock |
|
$0.0281 / $0.0396 | Buy Now |
DISTI #
ECE-A1EKS100I
|
Avnet Americas | Aluminum Electrolytic Capacitor, 10 uF, 25 V, ± 20%, 1000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: ECE-A1EKS100I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0380 / $0.0430 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10uF 25V 20% (5 X 5mm) Radial 2.5mm 28mA 1000h 85°C Automotive Ammo RoHS: Compliant |
1047 In Stock |
|
$0.0403 / $0.0762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy